You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C 11-in-1 Multiport Dock -
INC004BTSGY
- Manufacturer:
- BELKIN BELKIN
- Manufacturer Part No:
- INC004BTSGY
- Order Code:
- CS34541
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0745883819843
Product Overview
- Supports resolutions up to 4K UHD on multiple displays (VGA supports up to 1080p Full HD)
- Windows supports MST to support extended display across multiple outputs
- Mac OS supports SST only, supporting mirrored display on additional outputs
- Three USB ports, 2x USB 3.0 with Fast Charge support and 1x USB 2.0 for connecting additional devices
- Separate, high speed SD 3.0 & MicroSD 3.0 card slots
- Supports passthrough charging up to 100W for powering laptop and peripherals
- Reliable Gigabit Ethernet connection
- 3.5mm Audio port with headset support
- Plug and play design with integrated 160mm USB-C cable
- Connections: HDMI 1.4, DisplayPort 1.2, VGA, 3x USB-A, 1x USB-C, RJ45, 3.5mm
- Dimensions (HxWxD): 23x260x90mm
Footnotes
Warnings
Product Information
- :
- 3Ports
- :
- Bus Powered
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £95.03 (£114.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.