You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thunderbolt 4 5-in-1 Core Hub -
INC013VFSGY
- Manufacturer:
- BELKIN BELKIN
- Manufacturer Part No:
- INC013VFSGY
- Order Code:
- CS36613
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0745883854332
Product Overview
- High performance docking station equipped with four Thunderbolt 4 ports
- Data transfer speeds up to 40Gb/s
- Supports dual monitors up to 4K 60Hz or a single display up to 8K 30Hz
- Additional USB-A port for convenient connectivity with standard devices
- Compliant with USB4 specification and Thunderbolt 4 certified
- Daisy chain up to 6 Thunderbolt-equipped devices
- Power Delivery up to 96W for charging host device and 15W downstream
- 150W Mains power supply included
- Built-in overcurrent protection (OCP) protects your devices
Contents
Dock and AC adaptor
Product Information
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £166.64 (£199.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.