You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Universal USB-C 8-in-1 Dual Display Multiport Hub with HDMI / USB / LAN / PD - 

INC015BTSGY-CZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELKIN BELKIN
Manufacturer Part No:
INC015BTSGY-CZ
Order Code:
CS37827
Product Range
-
Also Known As:
GTIN UPC EAN: 0745883885428
Technical Datasheet:
INC015BTSGY-CZ   Datasheet
See all Technical Docs

Product Overview

The Belkin INC015BTSGY-CZ is a multiport hub that expands your laptop functionality, ideal for turning your laptop into a fully functional workstation to maintain productivity. The hub utilises the latest Silicon Motion technology, adding more power and productivity to your setup by accommodating more monitor support. Expand your desktop to dual monitors with up to 4K UHD resolution, perfect for high resolution graphics and rendering work. Enhance your device capabilities with 8 additional ports, all provided through a single USB-C connection and keep your devices powered with up to 100W passthrough charging.
  • Provides 1x HDMI 2.0, 1x HDMI 1.4, five port USB hub and wired LAN port
  • HDMI 2.0 port supports resolutions up to 4K @60Hz, HDMI 1.4 port supports up to 4K @30Hz
  • Five port USB hub; 2x USB-A 5Gb/s, 2x USB-C 10 Gb/s and 1x USB-C 10Gb/s with PD support
  • Power Delivery 3.0 with passthrough charging up to 100W
  • Silicon Motion technology gives you access to multiple extended displays
  • Gigabit wired Ethernet LAN connection
  • Sleek and durable aluminium housing
  • Supports Windows, macOS and Chromebook devices
  • Made from post-consumer recycled material to reduce environmental impact
  • Dimensions (HxWxD): 19x148x68mm
  • 2 Year manufacturer warranty

Footnotes

Note: For the best user experience, it’s recommended to download the latest Silicon Motion drivers depending on your laptop type.

Product Information


:
5Ports

:
Bus Powered

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0745883885428

5 In stock Need more?

???PF_PDP_RSP_SUP???

£79.42 ( £95.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £79.42 (£95.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --