You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Active Thunderbolt 4 (USB-C) 40Gbps Male to Male Lead, 2m Black -
INZ002BT2MBK
- Manufacturer:
- BELKIN BELKIN
- Manufacturer Part No:
- INZ002BT2MBK
- Order Code:
- CS36484
- Also Known As:
- GTIN UPC EAN: 0745883835836
Product Overview
- Active USB-C cable solution for data, power and video connections
- Access data transfer rates up to 40Gb/s and up to 100W Power Delivery
- Thunderbolt 4 certified and fully compliant with USB4
- Backwards compatible with Thunderbolt 3 & USB 3.0/USB 2.0
- Reversible USB-C connectors
Product Information
- :
- Type C Plug to Type C Plug
- :
- 2m
- :
- 6.56ft
- :
- USB 4.0
- :
- Black
- :
- -
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.42 (£58.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.