You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Plug to USB-C Plug USB-IF Cerified 240W USB4 20Gbps Lead, 1m -
INZ004BT2MBK
New- Manufacturer:
- BELKIN BELKIN
- Manufacturer Part No:
- INZ004BT2MBK
- Order Code:
- CS38355
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0745883879892
Product Overview
- Supports transfer speeds up to 20Gb/s with compatible host and hardware
- Charge connected devices faster, supports up to 240W Power Delivery
- Transmit video signals up to 4K @60Hz with HDR for high quality video output
- USB-IF certified to guarantee compatibility and performance
- Backwards compatible with Thunderbolt 3/4 and USB 3.0/USB2.0 devices
- Made with recycled materials and supplied in 100% plastic-free packaging
Contents
Lead only
Product Information
- :
- Type C Plug to Type C Plug
- :
- 2m
- :
- 6.6ft
- :
- USB 4.0
- :
- Black
- :
- -
- :
- -
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.68 (£15.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.