You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BoostCharge 25W USB-C Power Delivery 3.0 Wall Charger -
WCA004MYBK
- Manufacturer:
- BELKIN BELKIN
- Manufacturer Part No:
- WCA004MYBK
- Order Code:
- TE09008
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0745883850013
Product Overview
- Compact and easily portable wall charger optimised for Samsung and iPhone devices
- USB-C Power Delivery 3.0 provides up to 20W for iPhone 8+, and up to 25W for Samsung devices
- Power Delivery 3.0 Certified for guaranteed compatibility and safe charging
- PPS Power Delivery technology detects the connected device and negotiates the power needed for the ideal charging
- Pocket-sized design is travel friendly for easy storage and transportation
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.74 (£18.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.