You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BoostCharge 20W USB-C Wall Charger -
WCA006MYWH
- Manufacturer:
- BELKIN BELKIN
- Manufacturer Part No:
- WCA006MYWH
- Order Code:
- TE09006
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0745883841370
Product Overview
- Compact and easily portable wall charger with USB-C output
- Integrated USB Power Delivery 3.1 chipset ensures safe and reliable charging
- PPS Power Delivery technology detects the connected device and negotiates the power needed for the ideal charging
- Built-in protection against over and under voltage, high temperatures and power surges
- Pocket-sized design is travel friendly for easy storage and transportation
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.29 (£18.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.