You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MH733 Full HD 1080p DLP Network Business Projector, 4000lm -
9H.JGT77.1HE
Product Overview
- Full HD 1080p (1920x1080) resolution
- USB Type-A port lets presenters easily project images or documents directly without the need for a laptop
- Pair up with the QCast App to present from PC or smart devices; enhance your efficiency and convenience in meetings
- Equipped for WiFi readiness, for convenient wireless projection via QCast App from PC or mobile devices by connecting a USB wireless dongle*
- Industry-leading contrast and pixel fill factor
- 4,000 lumens of high brightness enable comfortable lights-on presentations
- Keystone Adjustment: 2D keystone, Vertical ± 30 & Horizontal ± 20 degrees, Auto Vertical keystone
- Clear Image Size: 60" to 180"
- Contrast Ratio (FOFO) 16,000:1
- Integrated 10W speaker
- Up to 8,000 hours lamp life (SmartEco mode)
- Connections: 1x VGA in, 1x VGA out, RS232, 2x USB A, USB Mini B, 2x HDMI, 1x RJ45, 1x RS232, 2x IR receiver and audio in/out (mini jack)
Contents
Projector, VGA lead, lens cover, remote control with battery, power supply and user guide
Footnotes
Product Information
- :
- 1920 x 1080 (Full HD)
- :
- 4000lm
- :
- 16000:1
- :
- LAN
- :
- 10W Speaker
- :
- -
- :
- UK Type G
- :
- 4000h
- :
- 8000h
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 13/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £665.00 (£798.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.