You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GV31 FHD 1080p DLP Portable Projector, 300lm -
9H.JS877.59E
- Manufacturer:
- BENQ BENQ
- Manufacturer Part No:
- 9H.JS877.59E
- Order Code:
- SB08223
- Product Range
- BenQ Portable
- Also Known As:
- GTIN UPC EAN: 4718755092220
- Technical Datasheet:
- 9H.JS877.59E Datasheet
Product Range Selector (BenQ Portable)
See all from this product rangeProduct Overview
- 1080p FHD (1920x1080) @ 60Hz and 300 ANSI lumen resolution; showcase vivid contrast and lifelike scenes in movies, TV shows, videos and sports events
- 2.1 Channel Chamber Speakers (4W x2 + 8W Woofer) with wireless speaker mode offer an enhanced cinematic immersive experience
- Built-in ATV Dongle with official Netflix & preload wireless casting APP
- Wireless Projection Compatible with Chromecast, Airplay & Various devices
- USB-C DP Alt mode
- 135° Projection Angle with Auto Focus and Auto Vertical Keystone ±40° capability
- Projection screen size is 30" to 120" (optimise at 70")
- Throw Ratio: 1.2 @ 70" screen
- 100,000:1 dynamic contrast ratio
- Aspect Ratio: 16:9 widescreen format
- LED Light Source; LED Life: 20,000 / 30,000hrs (Normal / Eco)*
- Android 11 OS
- Drop Proof from 50cm
- WLAN: 802.11a/b/g/n/ac/ax (2.4GHz/5GHz)
- Connections: HDMI 1.4b, USB-A 2.0, USB-C DisplayPort and reader, Audio Out, DC in and Android TV Dongle
- Battery life 180mins video or 300mins music; battery life may vary by content type, media source, or projector settings
Footnotes
Product Information
- :
- 1920 x 1080 (Full HD)
- :
- 300lm
- :
- 100000:1
- :
- Wi-Fi
- :
- 4W Speaker x2
- :
- BenQ Portable
- :
- UK Type G
- :
- 20000h
- :
- 30000h
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £484.00 (£580.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.