You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GW2283 21.5" Full HD LED IPS Monitor, VGA 2x HDMI -
9H.LHLLA.TBE
- Manufacturer:
- BENQ BENQ
- Manufacturer Part No:
- 9H.LHLLA.TBE
- Order Code:
- SB07215
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4718755077197
- Technical Datasheet:
- 9H.LHLLA.TBE Datasheet
Product Overview
- Certified by TÜV Rheinland for low blue light and Flicker-free operation
- IPS Panel with 178/178° wide viewing angles
- 20M:1 Dynamic contrast ratio (1000:1 native)
- 2x 1W Stereo speakers provide high quality audio
- 5ms GtG Response time
- 250cd/m² Brightness
- Audio line-in and headphone connections
- 2x HDMI and VGA interfaces
- Integrated cable management system keeps your desk tidy
- VESA wall mount compatible (100x100)
- Dimensions (HxWxD): 392x490x183mm
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 21.5"
- :
- HDMI, VGA
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £75.00 (£90.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.