You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BL2790QT 27" 2K QHD USB-C IPS Monitor, DisplayPort HDMI USB-C - 

9H.LLLLA.TPE

9H.LLLLA.TPE - BL2790QT 27" 2K QHD USB-C IPS Monitor, DisplayPort HDMI USB-C
9H.LLLLA.TPE - BL2790QT 27" 2K QHD USB-C IPS Monitor, DisplayPort HDMI USB-C
9H.LLLLA.TPE - BL2790QT 27" 2K QHD USB-C IPS Monitor, DisplayPort HDMI USB-C
9H.LLLLA.TPE - BL2790QT 27" 2K QHD USB-C IPS Monitor, DisplayPort HDMI USB-C
9H.LLLLA.TPE - BL2790QT 27" 2K QHD USB-C IPS Monitor, DisplayPort HDMI USB-C
9H.LLLLA.TPE - BL2790QT 27" 2K QHD USB-C IPS Monitor, DisplayPort HDMI USB-C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BENQ BENQ
Manufacturer Part No:
9H.LLLLA.TPE
Order Code:
SB08281
Product Range
-
Also Known As:
GTIN UPC EAN: 4718755092916

Product Overview

Perfect for the modern workplace, the BL2790QT is a professional monitor equipped with versatile connectivity. The monitor delivers stunning image quality with 2K QHD resolution thanks to an IPS panel with 75Hz refresh rate. The monitor also provides multiple inputs including HDMI, USB-C and DisplayPort with daisy-chain functionality, ideal for expanding your laptop into a multi-monitor workstation. Combining Brightness Intelligence Technology and BenQ's Eye-Care design, the monitor is also TÜV Rheinland certified to be completely eye-friendly whilst maintaining vivid colour output.
  • 2K QHD resolution 2560x1440 @75Hz with 99% sRGB Colour Gamut
  • IPS Panel with wide viewing angles (178°/178°)
  • 5ms Response time (GtG), 250cd/m² Brightness
  • USB-C connectivity for data, DisplayPort Alt Mode and Power Delivery up to 65W
  • Easily create a multi-monitor setup with DisplayPort daisy-chain functionality (MST)
  • Optimised colour display modes for effective multitasking
  • Intuitive one-click switching between speaker, microphone and eye-care functions
  • Built-in noise cancelling microphone
  • Integrated stereo speakers (2x 2W) with noise filter
  • DisplayPort (v1.2) in, DisplayPort out (MST), HDMI (v1.4) and USB-C interfaces
  • 3 Port USB 3.2 hub and 3.5mm headphone port
  • Ergonomic design with easily customisable height, tilt, swivel and pivot angles
  • 110mm Height, ±20° swivel, 90° pivot and -5° to +20° tilt adjustment
  • VESA wall mount compatible (100x100)
  • TÜV Rheinland certified (Eyesafe 2.0) Flicker-Free and Low Blue Light Technology
  • Low Blue Light Plus technology filters out harmful blue-violet radiation to protect eyesight
  • Brightness Intelligence technology optimises display performance for comfortable viewing
  • Dimensions (HxWxD): 425-534x614x239mm

Contents

Monitor, UK mains lead and user guide

Product Information


:
2560 x 1440

:
Black

:
27"

:
DisplayPort, HDMI

:
-

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4718755092916

3 In stock Need more?

???PF_PDP_RSP_SUP???

£215.00 ( £258.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £215.00 (£258.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --