You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BL2486TC 23.8" Full HD IPS Monitor, DisplayPort HDMI USB-C -
9H.LMMLB.QBE
- Manufacturer:
- BENQ BENQ
- Manufacturer Part No:
- 9H.LMMLB.QBE
- Order Code:
- SB08463
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4718755094149
- Technical Datasheet:
- 9H.LMMLB.QBE Datasheet
Product Overview
- Full HD display with 100Hz Smooth Motion refresh rate
- Easily create a multi-monitor setup with MST daisy chain functionality (DisplayPort/USB-C)
- Built-in microphone with noise cancellation
- USB-C connectivity provides fast data transfer and 65W Power Delivery through a single cable
- Integrated USB hub provides two USB-A ports for connecting additional peripherals
- Dedicated colour modes ensure readability and eye comfort while multitasking
- TÜV Certified flicker-free display with low blue light protection and Eye-Care technology
- IPS Panel with wide viewing angles (178°/178°)
- Brightness: 250cd/m²
- Contrast: 1300:1 (native), 20M:1 (Dynamic)
- 5ms Response time (GtG)
- Built-in 2x 2W speakers with headphone port
- VESA wall mount compatible (100x100)
- Dimensions (HxWxD): 407x540x185mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Footnotes
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 23.8"
- :
- DisplayPort, HDMI, USB-C
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £125.00 (£150.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























