You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PD2706QN 27" QHD IPS Designer Monitor, DisplayPort HDMI USB-C -
9H.LNDLA.TBE
NewProduct Overview
- 2560x1440 (QHD) display with 100% sRGB, 100% Rec.709, 95% P3 colour gamut
- 100Hz Refresh rate ensures a faster response to changes for smooth onscreen action
- Dedicated display modes for digital professionals with Animation, CAD and DualView modes
- Exclusive M-book mode ensures perfect matching with Mac® and MacBook® Pro colours
- Daisy chain additional displays via DisplayPort MST
- Control two different systems from one display with built-in KVM functionality
- 350cd/m² Brightness (typical), 400cd/m² (Peak HDR)
- Integrated stereo speakers (2x 3W) and 3.5mm headphone jack
- Connections: DisplayPort 1.4, HDMI 2.0, USB-C in, 3x USB-C out, 3x USB-A out
- Comprehensive HAS design provides a variety of adjustments for comfortabl viewing
- 115mm Height, 90° Pivot, ±30° Swivel and -5° ~ +20° tilt adjustment
- TÜV Rheinland certified Flicker-Free and Low Blue Light Technology
- Monitor housing is made with 85% PCR (Post-Consumer Recycled) material to reduce environmental impact
- VESA wall mount compatible (100x100)
- Dimensions (HxWxD): 430-545x614x220mm
- 2 Year manufacturer warranty
Contents
Monitor, UK mains lead and user guide
Footnotes
Product Information
- :
- 2560 x 1440
- :
- Black
- :
- 27"
- :
- DisplayPort, HDMI, USB-C
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £269.00 (£322.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.