You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GW2491 23.8" Full HD IPS Monitor, DisplayPort HDMI -
9H.LNELJ.LBE
NewProduct Overview
- 1080p Full HD display with 99% sRGB Colour Gamut (93PPI)
- 100Hz Refresh rate ensures a faster response to changes for smooth onscreen action
- Ultra-slim bezel design on all four sides for a practically seamless viewing experience
- 5ms Response time (GtG), 250cd/m² Brightness
- Optimised ePaper colour mode simulates an e-book display to make large text sections easier on the eyes
- TÜV Rheinland certified (Eyesafe 2.0) Flicker-Free and Low Blue Light Technology
- Low Blue Light Plus technology filters out harmful blue-violet radiation to protect eyesight
- DisplayPort (v1.2) and HDMI (v1.4) interfaces
- Ergonomic tilt adjustment: -5° to +20°
- VESA wall mount compatible (100x100)
- Dimensions (HxWxD): 416x542x182mm
Contents
Monitor, UK mains lead and user guide
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 23.8"
- :
- DisplayPort, HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
166 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £56.65 (£67.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.