You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BL3290QT 31.5" 2K QHD USB-C IPS Monitor, DisplayPort HDMI USB-C -
9H.LLMLA.TPE
- Manufacturer:
- BENQ BENQ
- Manufacturer Part No:
- 9H.LLMLA.TPE
- Order Code:
- SB08374
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4718755090745
- Technical Datasheet:
- 9H.LLMLA.TPE Datasheet
Product Overview
- 2K QHD resolution 2560x1440 @75Hz with 99% sRGB Colour Gamut
- IPS Panel with wide viewing angles (178°/178°)
- 5ms Response time (GtG), 350cd/m² Brightness
- USB-C connectivity for data, DisplayPort Alt Mode and Power Delivery up to 65W
- Easily create a multi-monitor setup with DisplayPort daisy-chain functionality (MST)
- Optimised colour display modes for effective multitasking
- Intuitive one-click switching between speaker, microphone and eye-care functions
- Built-in noise cancelling microphone
- Integrated stereo speakers (2x 2W) with noise filter
- DisplayPort (v1.2) in, DisplayPort out (MST), HDMI (v1.4) and USB-C interfaces
- 3 Port USB 3.2 hub and 3.5mm headphone port
- Ergonomic design with easily customisable height, tilt, swivel and pivot angles
- 110mm Height, ±20° swivel, 90° pivot and -5° to +20° tilt adjustment
- VESA wall mount compatible (100x100)
- TÜV Rheinland certified (Eyesafe 2.0) Flicker-Free and Low Blue Light Technology
- Low Blue Light Plus technology filters out harmful blue-violet radiation to protect eyesight
- Brightness Intelligence technology optimises display performance for comfortable viewing
- Dimensions (HxWxD): 488-598x715x252mm
Contents
Monitor, HDMI lead, USB-C lead, UK mains lead and user guide
Product Information
- :
- 2560 x 1440
- :
- Black
- :
- 31.5"
- :
- DisplayPort, HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £269.95 (£323.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.