You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2kW Portable Industrial Fan Heater -
42440
- Manufacturer:
- BENROSS BENROSS
- Manufacturer Part No:
- 42440
- Order Code:
- HG01102
- Product Range
- Benross - Fan Heaters
- Also Known As:
- GTIN UPC EAN: 5025301424404
Product Range Selector (Benross - Fan Heaters)
See all from this product rangeProduct Overview
- Dual overheat protection
- 2x Heat settings
- Cool air setting
- Low noise
- Folding carry handle
- Power output: 1kW/2kW
- Lead length: 1.3m
- Voltage: 240V
Product Information
- :
- 240V
- :
- -
- :
- -
- :
- Benross - Fan Heaters
- :
- UK Type G
Technical Documents (0)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.25 (£36.30) | ( ) |
3+ | £28.79 (£34.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.