You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24" Heavy Duty Bulldozer Brush - 

HQ.16/Y

HQ.16/Y - 24" Heavy Duty Bulldozer Brush
HQ.16/Y - 24" Heavy Duty Bulldozer Brush
HQ.16/Y - 24" Heavy Duty Bulldozer Brush
HQ.16/Y - 24" Heavy Duty Bulldozer Brush
HQ.16/Y - 24" Heavy Duty Bulldozer Brush
HQ.16/Y - 24" Heavy Duty Bulldozer Brush

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BENTLEY BENTLEY
Manufacturer Part No:
HQ.16/Y
Order Code:
SI16891
Also Known As:
GTIN UPC EAN: 5014555025499

Product Overview

This Bulldozer broom is a simple yet effective cleaning accessory which can increase efficiency. The heavy duty broom can withstand a large amount of pressure and provide a reliable solution to many of your cleaning issues. The broom head is 24" and has both soft and stiff PVC bristles which can be used for light dust and heavy debris together. The two part broom handle is detachable for easier storage and comes with a comfortable grip handle. Predominantly used outdoor but can be used indoor on hard flooring also.
  • 24" Broom head
  • Soft and stiff PVC bristles
  • Heavy duty, suitable for both indoor and outdoor use
  • Comfortable grip
  • Two part handle for easy storage
  • Handle Length: 55" (1400mm)
  • Width: 24" (610mm)

Applications

Alternative Energy

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5014555025499

50 In stock

16 more will be available week commencing 26/06/25

Reserving future stock

???PF_PDP_RSP_SUP???

£16.70 ( £20.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.70 (£20.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --