You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gap Pad, 2000 S40, .04", 100mm x 100mm -
GP2000S40-0.040-02-4/4
- Manufacturer:
- BERGQUIST BERGQUIST
- Manufacturer Part No:
- GP2000S40-0.040-02-4/4
- Order Code:
- SC10736
- Product Range
- -
- Technical Datasheet:
- GP2000S40-0.040-02-4/4 Datasheet
Product Overview
- Eliminates air gaps to reduce thermal resistance
- Highly conformable to reduce interfacial resisitance
- Low-stress vibration dampening
- Compatible with automated dispensing equipment
- Supplied in a 100 x 100mm sheet
Product Information
- :
- Gap Pad 2000 S40
- :
- 2W/m.K
- :
- 2.5kV
- :
- 1.016mm
- :
- 10ohm-m
- :
- 0.97°C/W
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.53 (£15.04) | ( ) |
5+ | £10.44 (£12.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.