You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermal Pad, TO220 - 

K10-54

K10-54 - Thermal Pad, TO220

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BERGQUIST BERGQUIST
Manufacturer Part No:
K10-54
Order Code:
SC10730
Product Range
-
Technical Datasheet:
K10-54   Datasheet
See all Technical Docs

Product Overview

Sil-Pad K-10 is a high performance insulator. It combines special film with a filled silicone rubber. The result is a product with good cut-through properties and excellent thermal performance. Sil-Pad K-10 is designed to replace ceramic insulators such as Beryllium Oxide, Boron Nitride, and Alumina. These insulators are expensive and they break easily. Sil-Pad K-10 eliminates breakage and costs much less than ceramics.
  • Thermal impedance 0.41°C-in2/W (@50 psi)
  • 0.2℃/W thermal resistance
  • Tough dielectric barrier against cut-through
  • Electrically isolating to 6kV (min)
  • High performance film
  • Designed to replace ceramic insulators

Product Information


:
1.3W/m.K

:
PI (Polyimide) Film

:
0.152mm

:
6kV

:
0.86°C/W

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

45 In stock Need more?

???PF_PDP_RSP_SUP???

£0.66 ( £0.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 100+
  • 1000+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.66 (£0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.56 (£0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ £0.44 (£0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --