You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sil-Pad, 2000, 150x150mm Sheet -
SIL-PAD 2000 150MMX150MM SHEET
- Manufacturer:
- BERGQUIST BERGQUIST
- Manufacturer Part No:
- SIL-PAD 2000 150MMX150MM SHEET
- Order Code:
- SC10724
- Product Range
- -
- Technical Datasheet:
- SIL-PAD 2000 150MMX150MM SHEET Datasheet
Product Overview
- Ultimate performance and reliability
- Electrically isolating to 4kV (min)
- Clean, grease-free and flexible
- Boron nitride loaded silicon elastomer
- Pre-cut for transistors, or uncut sheet
Product Information
- :
- 3.5W/m.K
- :
- Fibreglass, Silicone Elastomer
- :
- -
- :
- 0.38mm
- :
- 4kV
- :
- 0.57°C/W
- :
- -
- :
- 150mm
- :
- 150mm
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.42 (£50.90) | ( ) |
5+ | £36.36 (£43.63) | ( ) |
10+ | £34.63 (£41.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.