You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermistor, NTC -
10K3A1B
- Manufacturer:
- BETATHERM BETATHERM
- Manufacturer Part No:
- 10K3A1B
- Order Code:
- SN36252
- Product Range
- BetaCurve-1
- Technical Datasheet:
- 10K3A1B Datasheet
Product Range Selector (BetaCurve-1)
See all from this product rangeProduct Overview
- Thermally conductive epoxy coating
- Ø 2.4mm maximum diameter
- 32AWG alloy lead wires for reduced thermal conductivity
- Resistance is 10Kohm with ±0.50%
- Temperature tolerance is 0.2°C at 0°C to 70°C
- Temperature range from -40°C to 125°C
- Beta value 25/85 is 3976K with 0.5% tolerance
- Alpha value at 25°C is 4.39%/°C
- DC (Dissipation Constant) is 0.75mW/°C typical in still air
- Rapid time response
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Product Information
- :
- NTC
- :
- 10kohm
- :
- ± 0.5%
- :
- Through Hole
- :
- BetaCurve-1
- :
- Through Hole
- :
- 3976K
- :
- Wire Leaded
- :
- ± 0.5%
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
Technical Documents (1)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.53 (£7.84) | ( ) |
25+ | £5.53 (£6.64) | ( ) |
100+ | £5.27 (£6.32) | ( ) |
250+ | £3.85 (£4.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.