You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WiFi Double Switched Socket Range Extender, 13A, 2 Gang -
922WR-01
- Manufacturer:
- BG ELECTRICAL BG ELECTRICAL
- Manufacturer Part No:
- 922WR-01
- Order Code:
- PL15999
- Also Known As:
- GTIN UPC EAN: 5050765154611
- Technical Datasheet:
- 922WR-01 Datasheet
Product Overview
- Suitable for computers, tablets, mobile phones, games consoles, TVs
- No plug-in adaptors - keep your sockets free for use
- Wireless 2.4GHz single band
- Retrofits a standard 25mm wall box
- N300 - 300Mbps speed 802.11b/g/n wireless
- Terminal capacity; 3x 2.5mm², 3x 4.0mm² or 2x 6mm²
- Twin earth fitted as standard to allow a double earth facility for installations requiring high integrity protective connection Ref. BS 7671:2008
- Manufactured to BS 1363-2
- Supplied with 2x 32mm screws and screw covers
- Dimensions (front plate) (HxWxD): 86x146x10mm
Product Information
- :
- White Moulded
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.79 (£34.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























