You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Garage Kit Consumer Unit, 40A/30mA RCD, 6A & 32A MCBs, IP65 - 

CFGAR1-01

CFGAR1-01 - Garage Kit Consumer Unit, 40A/30mA RCD, 6A & 32A MCBs, IP65
CFGAR1-01 - Garage Kit Consumer Unit, 40A/30mA RCD, 6A & 32A MCBs, IP65
CFGAR1-01 - Garage Kit Consumer Unit, 40A/30mA RCD, 6A & 32A MCBs, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CFGAR1-01
Order Code:
PL16388
Product Range
British General - Consumer Unit Kits
Also Known As:
GTIN UPC EAN: 5050765118866
Technical Datasheet:
CFGAR1-01   Datasheet
See all Technical Docs

Product Range Selector (British General - Consumer Unit Kits)

See all from this product range

Product Overview

Metal consumer unit, ideal for installing in a garage, shed or outbuilding.
  • 5x module enclosure accept SP RCBOs
  • Stainless steel construction with hinged visor
  • Ø20mm knockouts on all sides drillable to Ø32mm
  • Supplied complete with devices, DIN rail, neutral cable, neutral and earth terminals, cover blanks and busbar
  • Compliant with IET 17th Edition, Amendment 3 and BS EN 61439
  • IP65 rated
  • Incomer - 40A, 30mA RCD
  • MCBs - 6A, 32A

Product Information


:
Garage

:
Steel

:
240V

:
40A

:
3Circuits

:
234.5mm

:
167.5mm

:
100mm

:
British General - Consumer Unit Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5050765118866

18 In stock Need more?

???PF_PDP_RSP_SUP???

£44.95 ( £53.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £44.95 (£53.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £42.17 (£50.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --