You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40A Single Pole MCB, B Curve, 6kA - 

CUMB40-01

CUMB40-01 - 40A Single Pole MCB, B Curve, 6kA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CUMB40-01
Order Code:
PL16377
Technical Datasheet:
CUMB40-01   Datasheet
See all Technical Docs

Product Range Selector (British General - Single Pole MCBs)

See all from this product range

Product Overview

Thermo-magnetic, current limiting MCB, which provides overload and short circuit protection. MCB has a positive contact status indicator, i.e. when green window is visible this indicates that there is a 4mm contact gap.
  • Positive contact status indicator
  • Lockable dolly switch
  • Cable up 25mm²
  • Compliant with BS EN 60898
  • Breaking capacity: 6kA
  • Width: 17.5mm

Product Information


:
British General - Single Pole MCBs

:
40A

:
1 Pole

:
-

:
230V

:
DIN Rail

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£2.58 ( £3.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.58 (£3.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --