You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SyncEV Electric Vehicle Socketed Charger, 4G/LAN/WiFi, 7.4kW, 32A, IP55 -
EVS7GG-02
- Manufacturer:
- BG ELECTRICAL BG ELECTRICAL
- Manufacturer Part No:
- EVS7GG-02
- Order Code:
- PL17689
- Product Range
- BG Electrical - EVS Series
- Also Known As:
- GTIN UPC EAN: 5050765230834
- Technical Datasheet:
- EVS7GG-02 Datasheet
Product Range Selector (BG Electrical - EVS Series)
See all from this product rangeProduct Overview
- Fully compliant with The Electric Vehicles (Smart Charge Points) Regulations 2021, including Schedule 1
- 4G, LAN, and WiFi connectivity with OTA (Over The Air) updates
- Ready for commissioning on to the ev.energy app (licence included)
- Full Smart! functionality, OCPP 1.6J connectivity
- Dynamic charging, up to 7.4kW @ 32A
- No earth rod required, integrated open PEN conductor protection
- Safe, integrated earth fault protection (RCD) plus PEN protection system
- Type-2 socket with auto-lock
- 3-year warranty as standard
Product Information
- :
- -
- :
- AC 1 Phase
- :
- 240V
- :
- -
- :
- 7.4kW
- :
- -
- :
- -
- :
- IEC 62196-2 Type 2 Socket Outlet
- :
- 4G, LAN, WiFi
- :
- Stand, Wall
- :
- -
- :
- 5x base fixing caps, 5x assembly lid bolts, blanking plug, 25mm compression gland, userside connector, cord grip, and 2x cord grip assembly screws
- :
- 3 Years
- :
- BG Electrical - EVS Series
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £495.00 (£594.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.