You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2W Solar LED Wall Light with PIR Sensor, 100lm, 4000K, IP44 -
LEXDSL1S40P
- Manufacturer:
- LUCECO LUCECO
- Manufacturer Part No:
- LEXDSL1S40P
- Order Code:
- LA08235
- Product Range
- Luceco - Solar Guardian
- Also Known As:
- GTIN UPC EAN: 5015056593906
- Technical Datasheet:
- LEXDSL1S40P Datasheet
Product Range Selector (Luceco - Solar Guardian)
See all from this product rangeProduct Overview
- Stainless steel finish
- Monocrystalline 5V, 150mA solar panel
- 4x 0.5W SMD LEDs with 4,000K colour temperature
- Motion detector
- 100 Lumens during detection
- 3x 1.2V, AAA 900mAh rechargable lithium batteries
- IP44 Rated
- Detection angle: 100
- Detection distance: 8m
Product Information
- :
- Wall Lights, Outdoor
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- -
- :
- 150mm
- :
- 138mm
- :
- 138mm
- :
- Luceco - Solar Guardian
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.73 (£27.28) | ( ) |
5+ | £21.97 (£26.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.