You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrochemical Carbon Monoxide Type B Alarm, 10 Year Sensor & Replaceable Battery Powered - 

SDBCO-02

SDBCO-02 - Electrochemical Carbon Monoxide Type B Alarm, 10 Year Sensor & Replaceable Battery Powered
SDBCO-02 - Electrochemical Carbon Monoxide Type B Alarm, 10 Year Sensor & Replaceable Battery Powered
SDBCO-02 - Electrochemical Carbon Monoxide Type B Alarm, 10 Year Sensor & Replaceable Battery Powered
SDBCO-02 - Electrochemical Carbon Monoxide Type B Alarm, 10 Year Sensor & Replaceable Battery Powered

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SDBCO-02
Order Code:
SR11630
Also Known As:
GTIN UPC EAN: 5015056560076

Product Overview

A battery powered type B electrochemical carbon monoxide alarm that has a 10 year life span, and offers you 24/7 around the clock monitoring and protection against potential CO leak events, the colourless and odourless gas.
  • Battery powered electrochemical carbon monoxide detection alarm that is active continually, offering 24/7 protection
  • Sensor can detect between 20-40m²
  • Low battery mode signal, warning you when the alarm needs replacing
  • Test and false alarm options, with a hush function to temporarily silence
  • During a CO event, the alarm can only be silence for 10 minutes. Other warnings can be silenced for 9h
  • LED Indicators: Green=Power, Yellow=Fault, Red=Alarm
  • Operating ambient condition and temperature: -10°C - +40°C
  • Alarm volume: 85dB(A)@3m
  • UKCA and CE Certified
  • 10-Year product lifespan
  • 2xAA Batteries supplied

Applications

Safety, Installations

Product Information


:
Carbon Monoxide

:
3V

:
0°C

:
40°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5015056560076

10 In stock Need more?

???PF_PDP_RSP_SUP???

£19.70 ( £23.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.70 (£23.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £18.89 (£22.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --