You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
De-Ionised Electrochemical Carbon Monoxide Alarm, Mains Powered with 7 Year Lithium Battery Backup -
SDMCO-02
- Manufacturer:
- BG ELECTRICAL BG ELECTRICAL
- Manufacturer Part No:
- SDMCO-02
- Order Code:
- SR11632
- Also Known As:
- GTIN UPC EAN: 5015056531915
Product Overview
- Mains powered electrochemical carbon monoxide detection alarm, with de-ionised water electrolyte
- Houses an integrated rechargeable lithium cell battery that provides 7 years of continuous backup protection
- Sensor takes a sample reading of the air every 15 seconds for the presence of carbon monoxide
- Can be interconnected with BG smoke alarms for complete coverage and protection
- Test and false alarm options to simulate CO leak, checking electronics and sounder, ensuring the alarm is functioning correctly
- Hush function to temporarily silence false alarms. Will only silence for 10 minutes during CO event
- Piezo-electric alarm sounder, operating in a T4 pattern (Four pulses, pause, four pulses)
- Alarm volume: 85dB(A)@3m, loud enough to alert but also protect your hearing
- 230V AC, 50Hz Mains powered
- 8.2V Integral lithium sealed cell battery backup
- 6 Year warranty with replacement 7 years after fitting
Applications
Safety, Installations
Product Information
- :
- Carbon Monoxide
- :
- 230V
- :
- 0°C
- :
- 40°C
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.95 (£47.94) | ( ) |
5+ | £38.50 (£46.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.