You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interlinkable Optical Smoke Alarm, Mains Powered with 9V Back-Up Battery -
SDMOA-02
- Manufacturer:
- BG ELECTRICAL BG ELECTRICAL
- Manufacturer Part No:
- SDMOA-02
- Order Code:
- SR11634
- Also Known As:
- GTIN UPC EAN: 5015056531885
Product Overview
- Optical smoke alarm that is hard-wired into your homes mains system
- Optical sensor is continuously scanning the environment in a cubed radius for the presence of smoke
- 9V Battery backup allowing the alarm to operate and provide protection continually during a mains outage
- Test funtion to ensure alarm is working correctly, with fault and low battery warning for alarm maintenance
- Hush button to temporarily silence the alarm during false alarms
- Alarm volume: 85dB(A)@3m, loud enough to inform of potential danger but bears hearing safety in mind
- Interconnecting availability, allowing you to connect up to 24 other heat and smoke alarms, or 12 CO alarms
- Class 2 alarm, UKCA and CE certified
- 10-Year product lifespan
Applications
Safety, Installations
Product Information
- :
- Smoke
- :
- 230V
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.95 (£23.94) | ( ) |
5+ | £19.39 (£23.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.