You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 1000 µF, 450 V, ± 20%, Screw, 18000 hours @ 85°C -
ALS30A102KF450
- Manufacturer:
- BHC COMPONENTS BHC COMPONENTS
- Manufacturer Part No:
- ALS30A102KF450
- Order Code:
- CA05308
- Product Range
- ALS30 Series
- Technical Datasheet:
- ALS30A102KF450 Datasheet
Product Range Selector (ALS30 Series)
See all from this product rangeProduct Information
- :
- 1000µF
- :
- 450V
- :
- -
- :
- ± 20%
- :
- Screw
- :
- 18000 hours @ 85°C
- :
- Polar
- :
- ALS30 Series
- :
- 51mm
- :
- 105mm
- :
- 22.2mm
- :
- 0.118ohm
- :
- -40°C
- :
- 85°C
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.99 (£31.19) | ( ) |
| 5+ | £24.90 (£29.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























