You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 15000 µF, 40 V, ± 20%, Screw, 20000 hours @ 85°C -
ALS30A153DB040
- Manufacturer:
- BHC COMPONENTS BHC COMPONENTS
- Manufacturer Part No:
- ALS30A153DB040
- Order Code:
- CA05296
- Product Range
- ALS30 Series
- Technical Datasheet:
- ALS30A153DB040 Datasheet
Product Range Selector (ALS30 Series)
See all from this product rangeProduct Information
- :
- 15000µF
- :
- 40V
- :
- -
- :
- ± 20%
- :
- Screw
- :
- 20000 hours @ 85°C
- :
- Polar
- :
- ALS30 Series
- :
- 36mm
- :
- 62mm
- :
- 12.7mm
- :
- 0.017ohm
- :
- -40°C
- :
- 85°C
Technical Documents (2)
12 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.50 (£7.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.