You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Potentiometer, Wirewound 7/8", 10 Turn 10K -
7286R10KL.25
- Manufacturer Part No:
- 7286R10KL.25
- Order Code:
- RE06833
- Product Range
- 7286 Series
- Technical Datasheet:
- 7286R10KL.25 Datasheet
Product Range Selector (7286 Series)
See all from this product rangeProduct Overview
- 7/8inch round potentiometer
- 10 turns with high rotational life
- Resistance values ranges from 100 ohm to 100Kohm
- Standard resistance tolerance of ±5%
- Bushing mount
- Power Rating of 2W at 70°C
Product Information
- :
- 10kohm
- :
- 10Turns
- :
- Linear
- :
- 2W
- :
- ± 5%
- :
- 7286 Series
- :
- Bushing Mount
- :
- 6.35mm
- :
- 1
- :
- Screwdriver Slot
- :
- 12.7mm
- :
- ± 20ppm/°C
- :
- Precision
- :
- Wirewound
- :
- Turret
- :
- -
- :
- 39.73mm
- :
- -
- :
- -
- :
- -55°C
- :
- 125°C
Technical Documents (1)
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.17 (£18.20) | ( ) |
5+ | £14.54 (£17.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.