You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rotary Potentiometer, 10K, 1 Turns, Linear, 200 mW, ± 20%, P160 Series -
P160KN-0QD15B10K
New- Manufacturer Part No:
- P160KN-0QD15B10K
- Order Code:
- RE09043
- Product Range
- P160 Series
- Technical Datasheet:
- P160KN-0QD15B10K Datasheet
Product Range Selector (P160 Series)
See all from this product rangeProduct Overview
- 100MR at 250VDC minimum insulation resistance
- 500VAC at 1 minute dielectric strength
- 260° nominal actual electrical travel
- 100000 cycles rotational life
- Operating temperature range from -20 to 70°C
Product Information
- :
- 10kohm
- :
- 1Turns
- :
- Linear
- :
- 200mW
- :
- ± 20%
- :
- P160 Series
- :
- Panel Mount
- :
- 6mm
- :
- 1
- :
- Knurled
- :
- 15mm
- :
- -
- :
- -
- :
- Conductive Plastic
- :
- PC Pin
- :
- -
- :
- 24.5mm
- :
- -
- :
- -
- :
- -20°C
- :
- 70°C
Technical Documents (2)
Available for back order
Deliveries start from 01/07/25
Order now. Pay nothing until products are dispatched29 more will be available week commencing 01/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.17 (£1.40) | ( ) |
10+ | £0.87 (£1.04) | ( ) |
100+ | £0.71 (£0.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.