You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Panel Pot, 10K Log 16mm - 

P160KNP-0EC15A10K

P160KNP-0EC15A10K - Panel Pot, 10K Log 16mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P160KNP-0EC15A10K
Order Code:
RE04581
Product Range
P160 Series
See all Technical Docs

Product Range Selector (P160 Series)

See all from this product range

Product Overview

The P160KNP-0EC15A10K is a 10kΩ 100mW 1-turn 1-gang bushing-mounting Rotary Potentiometer with conductive plastic element, screwdriver slot side adjustment and logarithmic (audio) track taper. The potentiometer has solder lug termination and E-shaft type.
  • 100000-cycle Rotational life
  • -20 to 70°C Operating temperature range

Product Information


:
10kohm

:
1Turns

:
Logarithmic

:
100mW

:
± 20%

:
P160 Series

:
Bushing Mount

:
6mm

:
1

:
Screwdriver Slot

:
15mm

:
-

:
-

:
Conductive Plastic

:
Solder Lug

:
-

:
24.5mm

:
-

:
-

:
-20°C

:
70°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

177 In stock Need more?

???PF_PDP_RSP_SUP???

£0.68 ( £0.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.68 (£0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.58 (£0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.47 (£0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.37 (£0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --