You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Panel Pot, 10K, Lin - 

P160KNP-0QC20B10K

P160KNP-0QC20B10K - Panel Pot, 10K, Lin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P160KNP-0QC20B10K
Order Code:
RE06790
Product Range
P160 Series
See all Technical Docs

Product Range Selector (P160 Series)

See all from this product range

Product Overview

The P160KNP series from BI Technologies / TT Electronics are rotary potentiometers. These are single turn potentiometers which are designed for frequent adjustment applications. P160KNP series are available in plastic or metal bushing and plastic shaft combination.
  • 16mm round rotary potentiometer
  • Conductive plastic element
  • Rotational life of 100,000 cycle
  • Multi ganged potentiometer available
  • Side adjustment and solder lugs
  • Resistance value varies from 500 ohm to 1Mohm
  • Standard resistance tolerance of ±20%
  • Operating temperature range -20°C to +70°C
  • Audio, linear, reverse audio tapers available
  • Power rating of 200mW for linear taper and 0.1W for audio and reverse audio taper

Product Information


:
10kohm

:
1Turns

:
Linear

:
200mW

:
± 20%

:
P160 Series

:
Bushing Mount

:
6mm

:
1

:
Screwdriver Slot

:
20mm

:
-

:
-

:
Conductive Plastic

:
Solder Lug

:
-

:
29.5mm

:
-

:
-

:
-20°C

:
70°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

68 In stock

50 more will be available week commencing 30/06/25

Reserving future stock

???PF_PDP_RSP_SUP???

£1.25 ( £1.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.25 (£1.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.05 (£1.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.86 (£1.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.67 (£0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --