You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3" Dual Cone Loudspeaker, Black -
CM6E
- Manufacturer:
- BIAMP BIAMP
- Manufacturer Part No:
- CM6E
- Order Code:
- LS06376
- Also Known As:
- GTIN UPC EAN: 5420035212257
- Technical Datasheet:
- CM6E Datasheet
Product Overview
- Cutout diameter: 85mm
- Loudspeaker system: Dual Cone
- Woofer cone material: Coated paper
- Low impedance dynamic power: 20W
- SPL (1W/1m): 87dB
- Frequency response: 120Hz to 18kHz
- Vertical dispersion angle 1000Hz: 180°
- Installation grip range: 1mm to 15mm
- Mounting system: 2 Springs
- Impedance: 16 Ohm
- Low impedance RMS power: 10W
- Max. SPL (1m): 99dB
- Main construction material: steel
- IP rating: IP50
- Weight: 0.35kg
Product Information
- :
- At 100V: 6W, 3W and 1.5W / At 70V: 6W, 3W, 1.5W and 0.75W
- :
- 120Hz
- :
- 18kHz
- :
- 74mm
- :
- 105mm
- :
- 74mm
- :
- -
Technical Documents (2)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.20 (£19.44) | ( ) |
4+ | £14.11 (£16.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.