You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" 2 Way Built in Marine Speaker, White -
911.1562.900
- Manufacturer:
- BIAMP BIAMP
- Manufacturer Part No:
- 911.1562.900
- Order Code:
- LS06379
- Also Known As:
- GTIN UPC EAN: 5420035202845
- Technical Datasheet:
- 911.1562.900 Datasheet
Product Overview
- Cutout diameter: 151mm
- Loudspeaker system: 2 Way
- Woofer cone material: Polypropylene
- Impedance: 8 Ohm
- Low impedance dynamic power: 30W
- SPL (1W/1m): 89dB
- Frequency response: 78Hz to 20kHz
- Vertical dispersion angle 1000Hz: 180°
- Installation grip range: 1mm to Up
- Low impedance RMS power: 30W
- Max. SPL (1m): 104dB
- Main construction material: ABS
- IP rating: IP65
- Weight: 1.47kg
Product Information
- :
- At 100V: 20W, 10W, 5W and 2.5W
- :
- 78Hz
- :
- 20kHz
- :
- 61mm
- :
- 190mm
- :
- 61mm
- :
- -
Technical Documents (2)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £83.92 (£100.70) | ( ) |
4+ | £73.09 (£87.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.