You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" Dual Coil Ceiling Subwoofer -
911.1583.900
- Manufacturer:
- BIAMP BIAMP
- Manufacturer Part No:
- 911.1583.900
- Order Code:
- LS06383
- Also Known As:
- GTIN UPC EAN: 5420035213407
- Technical Datasheet:
- 911.1583.900 Datasheet
Product Overview
- Cutout Diameter: 223mm
- Loudspeaker system: Dual Coil
- Woofer cone material: Coated Paper
- Low impedance dynamic power: 2x 80W
- SPL 1W/1m :88dB
- installation grip range: 3mm to 28mm
- impedance: 2x 8 Ohm
- Low impedance RMS power: 2x 40W
- Low impedance dynamic power: 2x 80W
- Max SPL (1m): 107
- Main construction material: ABS plastic
- IP rating: IP54
- Weight: 2.1kg
Product Information
- :
- -
- :
- 50Hz
- :
- 200Hz
- :
- 97mm
- :
- 246mm
- :
- 97mm
- :
- -
Technical Documents (2)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £67.00 (£80.40) | ( ) |
4+ | £58.35 (£70.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.