You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way 10" x 2" Column Loudspeaker -
COLS101
Product Overview
- Zoom Certified
- IP66 rated for outdoor applications such as patios or concourses
- High speech intelligibility coupled with full-range music reproduction
- Stylish yet subtle design: blends well in many environments
- Tap switch allows for 70V/100V or 16Ω low impedance operation
Product Information
- :
- At 70V: : 40W, 20W, 10W, 5W and At 100V: 40W, 20W, 10W
- :
- 195Hz
- :
- 22kHz
- :
- 721mm
- :
- 66mm
- :
- 66mm
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 23/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £167.83 (£201.40) | ( ) |
4+ | £146.17 (£175.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.