You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compression Driver PA Horn, 20W -
H20G
- Manufacturer:
- BIAMP BIAMP
- Manufacturer Part No:
- H20G
- Order Code:
- LS06386
- Also Known As:
- GTIN UPC EAN: 5420035212325
- Technical Datasheet:
- H20G Datasheet
Product Range Selector (Biamp - Hx0-G Series - Compression Driver PA Horns)
See all from this product rangeProduct Overview
- Nominal Beamwidth: 85° x 85°
- Transducer: MF: 1 x 1.4" (36 mm) voice coil compression driver
- Nominal Continuous Power Handling: 13V (20W, 8 Ω rated Impedance)
- Nominal Maximum SPL (Processed) at 1m: 118dB
- Weight: 1.4kg
Product Information
- :
- At 70V: 20W, 10W, 5W, 2.5W and 1.25W and at 100V: 20W, 10W, 5W and 2.5W
- :
- 490Hz
- :
- 6.7kHz
- :
- 200mm
- :
- 200mm
- :
- 230mm
- :
- Biamp - Hx0-G Series - Compression Driver PA Horns
Technical Documents (3)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £52.61 (£63.13) | ( ) |
4+ | £45.82 (£54.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.