You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel Class D Power Amplifier, 2x 250W -
913.1469.900
- Manufacturer:
- BIAMP BIAMP
- Manufacturer Part No:
- 913.1469.900
- Order Code:
- DP38122
- Product Range
- REVAMP Series
- Also Known As:
- GTIN UPC EAN: 5420035206089
- Technical Datasheet:
- 913.1469.900 Datasheet
Product Range Selector (REVAMP Series)
See all from this product rangeProduct Overview
- Dynamic output power at 4 Ohms: 2x 350W
- Dynamic output power at 8 ohms: 2x 175W
- Dynamic output power bridged at 8 ohms: 700W
- Minimum impedance load per channel: 4 Ohms
- RMS output power at 4 ohms: 2x 250W
- RMS output power at 8 ohms: 2x 125W
- Output power RMS bridged 8 ohms: 500W
- Minimum impedance load bridged per channel: 8 Ohm
- Power consumption (maximum): 600W
- Height: 1U
- Depth (Built in): 230mm
- Depth (include front): 239mm
- Power supply technology: Switching mode power supply
- Line input balanced: 2
- Output channels: 2
- Line input unbalanced: 2
- Power amp topology: Class D
- Channel separation:
74 dB @ 1 kHz - Frequency response: 10Hz to 24kHz
- Weight: 3.1kg
Product Information
- :
- REVAMP Series
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £255.36 (£306.43) | ( ) |
4+ | £233.20 (£279.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.