You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 / Quad Zone Stereo Pre-Amplifier - 

ZONE4

ZONE4 - 4 / Quad Zone Stereo Pre-Amplifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BIAMP BIAMP
Manufacturer Part No:
ZONE4
Order Code:
DP38127
Also Known As:
GTIN UPC EAN: 5420035212943
Technical Datasheet:
ZONE4   Datasheet
See all Technical Docs

Product Range Selector (Zone 4 Series)

See all from this product range

Product Overview

The sophisticated pre-amplifier ZONE4 allows you to control four stereo zones with just one affordable unit. In any of the four zones you can play music that comes from one of the four music sources you can connect. There is also the possibility to assign three microphones to each zone where MIC1 can be a dynamic priority microphone (via contact closure) or a four zone selective paging microphone (MICPAT-4). Each signal is assignable to any of the four output zones through dip switches on the front and the back of the unit. Phantom power supply on MIC 1 & 2 can be activated via a dip switch. The ZONE4 can be controlled from the front panel (with digital display), via the RS232-connector or via the IR serial. On top of that, you can control the unit via the ZONE4R remote control panels. These control panels have a clear LED status display and buttons for music level, MIC/MIX level, source select and mute controls. On the output side, there is a line input selector and music level control per zone. A clear digital display makes it easier to monitor the functioning of the unit. Further, there are independent MIC-MIX level controls and bass-treble controls per zone. The unit is 19 inch format and comes standard with removable brackets. The removable metal cover (included) protects your MIC-settings.
  • Zone outputs: 4 Stereo
  • Output level unbalanced (dB): 0
  • Signal to noise level SNR (dB)
  • Crosstalk (dB): 75
  • MIC inputs unbalanced: 0
  • Phantom power voltage: 18V
  • Depth (incl front): 205mm
  • Power consumption (max): 25W
  • total harmonic distortion TBH: 0.02
  • MIC inputs balanced: 3
  • Line input unbalanced: 4 Stereo
  • Frequency: 20Hz to 30KHz

Product Information


:
Zone 4 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5420035212943

2 In stock Need more?

???PF_PDP_RSP_SUP???

£601.16 ( £721.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £601.16 (£721.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £523.59 (£628.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --