You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full Range 5.5" Ceiling Mount Speaker, White -
CM10TB
- Manufacturer:
- BIAMP BIAMP
- Manufacturer Part No:
- CM10TB
- Order Code:
- LS06372
- Technical Datasheet:
- CM10TB Datasheet
Product Overview
- 5.5-inch full-range ceiling mount
- Higher sensitivity with 20% wider coverage pattern than leading competitors
- Designed for use with any Vocia paging system
- Low impedance or 70 V / 100 V operation
- Low-profile, less than 151 mm (6 inches) total depth
- Quick and easy installation
- Conduit knock-outs on the input cover meet plenum air space handling requirements
Product Information
- :
- 70V: 10W, 5W, 2.5W, 1.25W, 0.625W - 100V: 10W, 5W, 2.5W, 1.25W
- :
- 120Hz
- :
- 20kHz
- :
- 159mm
- :
- 223mm
- :
- 159mm
- :
- -
Technical Documents (3)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.15 (£68.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.