You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Way 4.25" Ceiling Louspeaker, White - 

CM30DTD

CM30DTD - 2 Way 4.25" Ceiling Louspeaker, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BIAMP BIAMP
Manufacturer Part No:
CM30DTD
Order Code:
LS06392
Also Known As:
GTIN UPC EAN: 0810039101209
Technical Datasheet:
CM30DTD   Datasheet
See all Technical Docs

Product Overview

The Desono CM30DTD two-way 4.25-inch ceiling loudspeaker delivers crystal clear audio for all your public address and background music needs. Its 4.25-inch polypropylene woofer and 1-inch tweeter results in a high SPL and extremely low distortion, ensuring exceptional clarity over the entire frequency spectrum. The CM30DTD utilizes a 5-position switchable transformer ranging from 1.75W to 30W with low-impedance bypass for constant-voltage operation, making it an excellent choice for large areas of BGM. Designed with the installer in mind, they can be blind-mounted from below the ceiling, and feature a magnetic grille for easy toolless installation and removal that can also be painted to match the room decor. Additionally, the tap switch is located on the face of the loudspeaker, so adjustments can be made without requiring ceiling access.
  • Zoom Rooms Certified
  • Requires only 5.2-inch (131 mm) mounting depth
  • High speech intelligibility coupled with full-range music reproduction
  • Thin-edge, magnetically attached grille
  • Tap switch allows for 70V/100V or 16Ω low impedance operation
  • Tuned bass reflex port for optimized low frequency performance
  • Loudspeaker overload protection for 24/7 failsafe operation
  • ETL listed to conform with UL Std 1480A and UL 2043; Certified to CSA C22.2#62368-18-1765166701.1669747698

Product Information


:
At 70V: 30W, 15W, 7.5W, 3.75W, 1.75W and At 100V: 30W, 15W, 7.5W, 3.75W

:
85Hz

:
22kHz

:
131mm

:
223mm

:
131mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0810039101209

2 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£144.00 ( £172.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £144.00 (£172.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £125.70 (£150.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --