You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" Dual Cone Loudspeaker, Black -
CM4T
- Manufacturer:
- BIAMP BIAMP
- Manufacturer Part No:
- CM4T
- Order Code:
- LS06377
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5420035212288
- Technical Datasheet:
- CM4T Datasheet
Product Overview
- Cutout diameter: 108mm
- Loudspeaker system: Dual Cone
- Woofer cone material: Coated paper
- Low impedance dynamic power: 30W
- SPL (1W/1m): 88dB
- Frequency response: 90Hz to 19kHz
- Vertical dispersion angle 1000Hz: 180°
- Installation grip range: 1mm to 15mm
- Mounting system: 2 Springs
- Impedance: 16 Ohm
- Low impedance RMS power: 10W
- Max. SPL (1m): 103dB
- Main construction material: steel
- IP rating: IP50
- Weight: 0.69kg
Product Information
- :
- At 100V: 6W, 3W and 1.5W / At 70V: 6W, 3W, 1.5W and 0.75W
- :
- 90Hz
- :
- 19kHz
- :
- 74mm
- :
- 135mm
- :
- 74mm
- :
- -
Technical Documents (2)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 07/07/25
5 more will be available week commencing 07/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.30 (£25.56) | ( ) |
4+ | £18.55 (£22.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.