You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way 8" x 3.3" Column Loudspeaker -
COLW81
- Manufacturer:
- BIAMP BIAMP
- Manufacturer Part No:
- COLW81
- Order Code:
- LS06399
- Also Known As:
- GTIN UPC EAN: 5420035212844
Product Overview
- Zoom Certified
- IP66 rated for outdoor applications such as patios or concourses
- High speech intelligibility coupled with full-range music reproduction
- Stylish yet subtle design; blends well in many environments
- Tap switch allows for 70V/100V or 8Ω low impedance operation
Product Information
- :
- At 70V: 80W, 40W, 20W, 15W and at 100V: 80W, 40W 30W
- :
- 165Hz
- :
- 17kHz
- :
- 974mm
- :
- 100mm
- :
- 83mm
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £194.00 (£232.80) | ( ) |
4+ | £168.97 (£202.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.