You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Compression Driver PA Horn, 10W - 

H10-G

H10-G - Compression Driver PA Horn, 10W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BIAMP BIAMP
Manufacturer Part No:
H10-G
Order Code:
LS06385
Also Known As:
GTIN UPC EAN: 5420035212318
Technical Datasheet:
H10-G   Datasheet
See all Technical Docs

Product Range Selector (Biamp - Hx0-G Series - Compression Driver PA Horns)

See all from this product range

Product Overview

The EN-H10-G is a powerful horn speaker made of UV and impact resistant ABS (RAL 7035 equivalent), (UL94V0), equipped with a compression driver and a multi tap 100 volt transformer, all certified according EN 54-24. The IP66 rating for this horn speaker makes it the ideal choice for in- and outdoor industrial applications. The unit is equipped with a ceramic speaker line connector block, junction box, thermal fuse and stainless installation bracket. The unit can be used as low impedance speaker by setting the power selector switch to the 20 ohms position. In the 100 volt position 1.25, 2.5, 5 & 10 watts can be selected.
  • Loudspeaker system: Compression driver
  • Low impedance dynamic power: 10W
  • Max SPL (1m): 108dB
  • Main construction material: ABS plastic
  • Operating temperatures: -50°C to 100°C
  • Vertical dispersion angle (1000Hz): 180°
  • SPL (1W/1m): 98dB
  • IP rating: IP66
  • Weight: 1.93kg

Product Information


:
At 100V: 10W, 5W, 2.5W and 1.25W

:
370Hz

:
13kHz

:
210mm

:
142mm

:
210mm

:
Biamp - Hx0-G Series - Compression Driver PA Horns

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5420035212318

2 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£42.59 ( £51.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.59 (£51.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £37.09 (£44.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --