You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Compression Driver PA Horn, 30W - 

H30LT-G

H30LT-G - Compression Driver PA Horn, 30W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BIAMP BIAMP
Manufacturer Part No:
H30LT-G
Order Code:
LS06387
Also Known As:
GTIN UPC EAN: 5420035211823
Technical Datasheet:
H30LT-G   Datasheet
See all Technical Docs

Product Overview

The H30LT-G is a powerful industrial compression driver horn loudspeaker. An ideal solution to cover long and wide distances for your speech reproduction or alarm signals, both indoor and outdoor. Even with higher background noise your message will be heard loud and clear! This H30LT-G is made out of high impact ABS and supplied with a stainless steel bracket to avoid corrosion. The shape of the horn guarantees a wide horizontal dispersion. The loudspeaker is equipped with a high quality 100 volt transformer with several power tappings.
  • Low impedance dynamic power: 45W
  • SPL (1W/1m): 106
  • IP rating: IP66
  • Vertical dispersion angle 1000Hz: 165°
  • Impedance: 8 Ohm
  • Low impedance RMS power: 30W
  • Max SPL: 121dB
  • Horizontal dispersion angle 1000Hz: 115°
  • Main construction material: ABS plastic
  • Weight: 1.7kg

Product Information


:
At 100V: 30W, 15W, 7.5W and 3.75W

:
350Hz

:
9kHz

:
285mm

:
207mm

:
283mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 5420035211823

2 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£62.62 ( £75.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £62.62 (£75.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £54.54 (£65.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --