You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Mixer Amplifier, 65W -
MA65
- Manufacturer:
- BIAMP BIAMP
- Manufacturer Part No:
- MA65
- Order Code:
- LS06388
- Also Known As:
- GTIN UPC EAN: 5420035221549
Product Overview
- Height: 2U
- Emergency power supply: 24V DC
- Output RMS power (100V): 65W
- Dynamic output RMS power (100V): 65W
- Output power tappings: 100 to 70V - 8 Ohm
- MIC inputs balanced: 3
- line input unbalanced: 2
- Priority switch: 1
- Priority Switch: 60Hz to 18KHz
- power supply: 115V AC to 230V AC
- Power consumption (max): 170W
- Output power RMS 8 ohm: 65W
- Minimum impedance load: 8 Ohm
- Zone outputs: 1
- Inputs with Phantom power: 3
- priority levels: 2
- Weight: 6.4kg
Product Information
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £165.93 (£199.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.