You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3" Two Way Small Design Loudspeaker, Black -
OVO3T-BL
- Manufacturer:
- BIAMP BIAMP
- Manufacturer Part No:
- OVO3T-BL
- Order Code:
- LS06389
- Also Known As:
- GTIN UPC EAN: 5420035213933
- Technical Datasheet:
- OVO3T-BL Datasheet
Product Overview
- Woofer Size: 1"
- Tweeter size: 1"
- Impedance: 16 Ohm
- Low impedance RMS power: 20W
- Max. SPL (1m): 97dB
- Main construction material: ABS plastic
- Vertical dispersion angle 1000HZ: 180°
- Horizontal dispersion angle 1000HZ: 180°
- Loudspeaker system: 2 Way
- Woofer cone material: Coated paper
- Low impedance dynamic power: 40W
- SPL (1W/1m): 82dB
- Weight: 1.05kg
Product Information
- :
- At 100V: 6W, 3W and 1.5W
- :
- 90Hz
- :
- 20kHz
- :
- 160mm
- :
- 110mm
- :
- 117mm
Technical Documents (3)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.65 (£49.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.